
IC REG CTRLR BUCK PWM VM 16JDIP
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Duty Cycle | 49% |
| Max Frequency | 350kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Military, MIL-STD-883B |
| Topology | Push-Pull |
| RoHS | Not Compliant |
