Microsemi SG1525AJ-JAN technical specifications.
| Lead Free | Lead Free |
| Max Duty Cycle | 49% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 35V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SG1525AJ-JAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
