Microsemi SG1526BJ technical specifications.
| Package/Case | CDIP |
| Duty Cycle | 49% |
| Fall Time | 100ns |
| Lead Free | Exempt |
| Max Frequency | 500kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 35V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 100A |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Quiescent Current | 18mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-STD-883 |
| Topology | Push-Pull |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SG1526BJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
