Voltage Mode PWM Controller 100mA 20-Pin CLLCC
Microsemi SG1526BL-883B technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Topology | Push-Pull |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi SG1526BL-883B to view detailed technical specifications.
No datasheet is available for this part.