Microsemi SG1527AJ-883B technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Topology | Push-Pull |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SG1527AJ-883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.