The SG1532J-DESC adjustable positive regulator from Microsemi operates over a temperature range of -55°C to 125°C. It features a maximum output current of 100mA and a maximum input voltage of 45V. The device is packaged in a CDIP and is available in a rail or tube packaging format. The regulator has a positive polarity output voltage of 38V, with a reference voltage of 2.6V.
Microsemi SG1532J-DESC technical specifications.
| Package/Case | CDIP |
| Max Input Voltage | 45V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 38V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Reference Voltage | 2.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SG1532J-DESC to view detailed technical specifications.
No datasheet is available for this part.