Microsemi SG1536T/883B technical specifications.
| Package/Case | Metal |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 28V |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 96.48dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 2V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 113.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SG1536T/883B to view detailed technical specifications.
No datasheet is available for this part.