Microsemi SG1544J-883B technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 10mA |
| Min Supply Voltage | 4.7V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Military, MIL-STD-883 |
| Threshold Voltage | 2.5V |
| Type | Power Supply Monitor |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SG1544J-883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.