
The SG1548J is a CDIP packaged transistor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum supply voltage of 35V and a minimum supply voltage of 4.5V. The device is mounted through a hole and has an operating supply current of 4.8mA. The SG1548J is available in a bulk packaging quantity of 100 units.
Microsemi SG1548J technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 4.8mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SG1548J to view detailed technical specifications.
No datasheet is available for this part.