The SG1626Y-DESC is a dual 2-channel driver from Microsemi, packaged in a CDIP with through hole mount. It operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 20V. The device can handle a maximum output current of 3A and a maximum supply current of 35mA. It has a propagation delay of 35ns and a frequency of 1.5MHz. The SG1626Y-DESC is not RoHS compliant.
Microsemi SG1626Y-DESC technical specifications.
| Package/Case | CDIP |
| Fall Time | 40ns |
| Frequency | 1.5MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3A |
| Max Supply Current | 35mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Propagation Delay | 35ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SG1626Y-DESC to view detailed technical specifications.
No datasheet is available for this part.
