The SG1644J/883B is a dual 2-output driver from Microsemi, packaged in a CDIP case and mounted through a hole. It operates over a temperature range of -55°C to 125°C and is capable of sourcing up to 3A of current. The device can handle supply voltages between 4.5V and 20V, with a maximum supply current of 35mA. Although not RoHS compliant, this part has been radiation hardened for use in harsh environments.
Microsemi SG1644J/883B technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3A |
| Max Supply Current | 35mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi SG1644J/883B to view detailed technical specifications.
No datasheet is available for this part.