
Microsemi SG1825CJ-883B technical specifications.
| Package/Case | CDIP |
| Duty Cycle | 85% |
| Fall Time | 30ns |
| Max Frequency | 1.5MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Package Quantity | 37 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-STD-883B |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SG1825CJ-883B to view detailed technical specifications.
No datasheet is available for this part.