
Microsemi SG1825CJ-DESC technical specifications.
| Package/Case | CLCC |
| Duty Cycle | 85% |
| Max Frequency | 1.5MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-STD-883B |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SG1825CJ-DESC to view detailed technical specifications.
No datasheet is available for this part.