Microsemi SG1825CL-DESC technical specifications.
| Package/Case | CLCC |
| Fall Time | 30ns |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Output Current | 200mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SG1825CL-DESC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.