Microsemi SG1843L-DESC technical specifications.
| Package/Case | CLCC |
| Fall Time | 50ns |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 30V |
| Output Current | 200mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SG1843L-DESC to view detailed technical specifications.
No datasheet is available for this part.