Microsemi SG1845Y-883B technical specifications.
| Package/Case | CDIP |
| Clock Sync | No |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 48% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 200mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Military, MIL-STD-883B |
| Synchronous Rectifier | Yes |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SG1845Y-883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.