
The SG2003DW is a 7-element NPN transistor from Microsemi, featuring a collector-emitter saturation voltage of 1.6V and a collector-emitter voltage of 50V. It is designed for surface mount applications and operates within a temperature range of -65°C to 150°C. The device is lead-free and RoHS compliant, making it suitable for a variety of applications. The transistor is packaged in a SOIC W package and is available in bulk quantities.
Microsemi SG2003DW technical specifications.
| Package/Case | SOIC W |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector Emitter Voltage (VCEO) | 50V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 7 |
| Packaging | Bulk |
| Polarity | NPN |
| Radiation Hardening | Yes |
| RoHS Compliant | Yes |
| RoHS | CompliantYes |
Download the complete datasheet for Microsemi SG2003DW to view detailed technical specifications.
No datasheet is available for this part.