The SG2003L-883B is a 7-element NPN transistor from Microsemi with a collector emitter saturation voltage of 1.6V and a collector emitter voltage of 50V. It operates over a temperature range of -55°C to 125°C and is designed for surface mount applications. The transistor is packaged in a rail/Tube format and is not radiation hardened.
Microsemi SG2003L-883B technical specifications.
| Collector Emitter Saturation Voltage | 1.6V |
| Collector Emitter Voltage (VCEO) | 50V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 7 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SG2003L-883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.