
Microsemi SG2023J-DESC technical specifications.
| Package/Case | CDIP |
| Collector Emitter Breakdown Voltage | 95V |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector Emitter Voltage (VCEO) | 95V |
| Collector-emitter Voltage-Max | 1.6V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 7 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SG2023J-DESC to view detailed technical specifications.
No datasheet is available for this part.