
Microsemi SG2525AN technical specifications.
| Package/Case | DIP |
| Duty Cycle | 49% |
| Lead Free | Lead Free |
| Max Frequency | 350kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Quiescent Current | 14mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SG2525AN to view detailed technical specifications.
No datasheet is available for this part.
