
Microsemi SG2526J technical specifications.
| Package/Case | CDIP |
| Duty Cycle | 49% |
| Fall Time | 100ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 35V |
| Mount | Through Hole |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Topology | Push-Pull |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi SG2526J to view detailed technical specifications.
No datasheet is available for this part.
