Microsemi SG2548DW-TR technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SG2548DW-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.