The SG2644M is a dual driver IC from Microsemi, packaged in a PDIP case and mounted through a hole. It operates over a temperature range of -25°C to 85°C and is designed to handle a maximum output current of 3A. The device is RoHS compliant and radiation hardened. The IC has two drivers and two outputs, and is available in bulk packaging. It can supply a maximum of 35mA and operates within a supply voltage range of 4.5V to 20V.
Microsemi SG2644M technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3A |
| Max Supply Current | 35mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | Yes |
| RoHS | CompliantYes |
Download the complete datasheet for Microsemi SG2644M to view detailed technical specifications.
No datasheet is available for this part.