The SG2644Y is a dual driver IC from Microsemi, packaged in a CDIP case and designed for through hole mounting. It operates over a temperature range of -25°C to 85°C and can supply up to 3A of current. The device is not RoHS compliant and is radiation hardened. It can handle supply voltages between 4.5V and 20V.
Microsemi SG2644Y technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3A |
| Max Supply Current | 35mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi SG2644Y to view detailed technical specifications.
No datasheet is available for this part.