Microsemi SG2803J technical specifications.
| Package/Case | CDIP |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector Emitter Voltage (VCEO) | 50V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 8 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi SG2803J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
