Microsemi SG2823J-DESC technical specifications.
| Package/Case | CDIP |
| Collector Emitter Breakdown Voltage | 95V |
| Collector-emitter Voltage-Max | 1.6V |
| Max Collector Current | 500mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SG2823J-DESC to view detailed technical specifications.
No datasheet is available for this part.