Microsemi SG2824J-DESC technical specifications.
| Package/Case | CDIP |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector Emitter Voltage (VCEO) | 95V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 8 |
| Polarity | NPN |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SG2824J-DESC to view detailed technical specifications.
No datasheet is available for this part.