Microsemi SG2825CJ technical specifications.
| Package/Case | CDIP |
| Fall Time | 30ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Output Current | 200mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SG2825CJ to view detailed technical specifications.
No datasheet is available for this part.