Microsemi SG2842D-TR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Fall Time | 50ns |
| Mount | Surface Mount |
| Output Current | 200mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SG2842D-TR to view detailed technical specifications.
No datasheet is available for this part.