The SG2844M is a power switch from Microsemi, packaged in a PDIP case and mounted through a hole. It operates within a temperature range of -25°C to 85°C and can handle up to 30V and 200mA of output current. The device has a maximum quiescent current of 11mA and a duty cycle of 50%. The SG2844M is lead-free, but contains lead, and is RoHS compliant.
Microsemi SG2844M technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Voltage | 30V |
| Output Current | 200mA |
| Quiescent Current | 11mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SG2844M to view detailed technical specifications.
No datasheet is available for this part.