
The SG2845M is a single output device with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is packaged in a DIP package and is available in quantities of 2500. The device is RoHS compliant and contains lead. It has a quiescent current of 11mA and can handle an output current of 200mA. The device has a duty cycle of 50% and a fall time of 50ns.
Microsemi SG2845M technical specifications.
| Package/Case | DIP |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 200mA |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SG2845M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
