Microsemi SG2845Y technical specifications.
| Package/Case | CDIP |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Voltage | 30V |
| Output Current | 200mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SG2845Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.