Microsemi SG2846DW technical specifications.
| Package/Case | SOIC |
| Fall Time | 50ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 40V |
| Output Current | 200mA |
| Output Voltage | 5.1V |
| Package Quantity | 1 |
| Quiescent Current | 17mA |
| RoHS Compliant | Yes |
| Topology | Flyback, Push-Pull |
| Weight | 0.023492oz |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SG2846DW to view detailed technical specifications.
No datasheet is available for this part.