Microsemi SG2846J technical specifications.
| Package/Case | CDIP |
| Fall Time | 50ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 40V |
| Mount | Through Hole |
| Output Current | 100mA |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Topology | Push-Pull |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi SG2846J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
