Microsemi SG29055P technical specifications.
| Accuracy | 1% |
| Max Input Voltage | 26V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Polarity | Positive |
| Reference Voltage | 1.23V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SG29055P to view detailed technical specifications.
No datasheet is available for this part.