The SG29085P is a dual positive fixed voltage regulator from Microsemi. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 1A. The device is available in a through-hole package and is not RoHS compliant. The regulator has an accuracy of 5% and a quiescent current of 3mA.
Microsemi SG29085P technical specifications.
| Accuracy | 5% |
| Max Input Voltage | 26V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Packaging | Bulk |
| Polarity | Positive |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SG29085P to view detailed technical specifications.
No datasheet is available for this part.