The SG317T is an adjustable voltage regulator with an accuracy of 1% and a maximum input voltage of 37V. It operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 2W. The device is available in a through-hole package and is not radiation hardened. It is not RoHS compliant.
Microsemi SG317T technical specifications.
| Accuracy | 1% |
| Max Input Voltage | 37V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Packaging | Bulk |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SG317T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.