Microsemi SG3503Y technical specifications.
| Package/Case | CDIP |
| Max Input Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Mount | Through Hole |
| Output Voltage | 2.5V |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi SG3503Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.