Microsemi SG3527AJ technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Topology | Push-Pull |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SG3527AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
