The SG3532J is a single output adjustable regulator from Microsemi. It operates over a temperature range of 0°C to 70°C and has a maximum input voltage of 36V. The device is packaged in a CDIP and is available in bulk packaging. It can supply a maximum output current of 100mA and has a reference voltage of 2.6V.
Microsemi SG3532J technical specifications.
| Package/Case | CDIP |
| Max Input Voltage | 36V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 38V |
| Packaging | Bulk |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 2.6V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SG3532J to view detailed technical specifications.
No datasheet is available for this part.