Microsemi SG3548DW technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Watchdog Timer | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi SG3548DW to view detailed technical specifications.
No datasheet is available for this part.