Microsemi SG3843D technical specifications.
| Package/Case | SOIC |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 30V |
| Output Current | 200mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 8.4V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SG3843D to view detailed technical specifications.
No datasheet is available for this part.