The SG723J is an adjustable voltage regulator with a maximum input voltage of 38V and a minimum input voltage of 6.5V. It features a maximum operating temperature range of -55°C to 125°C and is mounted through a hole. The regulator has a single output with a maximum output current of 45mA and a reference voltage of 7.35V. It is not RoHS compliant and is designed for use in radiation-hardened applications.
Microsemi SG723J technical specifications.
| Package/Case | CDIP |
| Max Input Voltage | 38V |
| Min Input Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 45mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Polarity | Positive |
| Radiation Hardening | Yes |
| Reference Voltage | 7.35V |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi SG723J to view detailed technical specifications.
No datasheet is available for this part.