Microsemi SG723L technical specifications.
| Package/Case | CLCC |
| Max Input Voltage | 38V |
| Min Input Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 45mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Packaging | Bulk |
| Polarity | Positive |
| Radiation Hardening | Yes |
| Reference Voltage | 7.35V |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi SG723L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.