The SG7812AG-DESC is a single positive linear regulator with a fixed output voltage of 12V and an output current of 1.5A. It has a dropout voltage of 2V and a maximum input voltage of 35V. The device is packaged in a TO-257-3 case and is mounted through a hole. It operates over a temperature range of -55°C to 125°C and has a power supply rejection ratio of 61dB. The SG7812AG-DESC is compliant with MIL-STD-883 and is available in a bulk packaging quantity of 5 units.
Microsemi SG7812AG-DESC technical specifications.
| Package/Case | TO-257-3 |
| Dropout Voltage | 2V |
| Min Current Limit | 1.5A |
| Max Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 12V |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Quiescent Current | 7mA |
| Series | Military, MIL-STD-883 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SG7812AG-DESC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
