Microsemi SG7812K-883B technical specifications.
| Accuracy | 2% |
| Package/Case | TO-3 |
| Dropout Voltage | 2V |
| Min Current Limit | 1.5A |
| Max Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 12V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Quiescent Current | 7mA |
| Radiation Hardening | Yes |
| Series | Military, MIL-STD-883 |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi SG7812K-883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.