Microsemi SG7812T-JAN technical specifications.
| Package/Case | TO-39-3 |
| Dropout Voltage | 2V |
| Min Current Limit | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | Military, MIL-STD-883 |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SG7812T-JAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.