Microsemi SG7815AT-DESC technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-39 |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Min Current Limit | 500mA |
| Max Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.7A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 15V |
| Output Voltage Accuracy | 1.5% |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Positive |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Series | Military, MIL-STD-883 |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SG7815AT-DESC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
