The SG7815T-JAN is a single positive linear regulator with a dropout voltage of 2V and a maximum input voltage of 35V. It has a minimum output voltage of 15V and a maximum output current of 500mA. The device is packaged in a TO-39-3 case and is designed for through hole mounting. It operates over a temperature range of -55°C to 125°C and has a power supply rejection ratio of 60dB. The regulator is compliant with MIL-STD-883 and has a quiescent current of 7mA.
Microsemi SG7815T-JAN technical specifications.
| Package/Case | TO-39-3 |
| Dropout Voltage | 2V |
| Min Current Limit | 500mA |
| Max Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 15V |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 7mA |
| Series | Military, MIL-STD-883 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SG7815T-JAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.