Microsemi SG7818AIG/883 technical specifications.
| Accuracy | 1.5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 18V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | Yes |
| RoHS | CompliantYes |
Download the complete datasheet for Microsemi SG7818AIG/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.